
TAD14241111-005 | |
|---|---|
DigiKey Part Number | 17-TAD14241111-005-ND |
Manufacturer | |
Manufacturer Product Number | TAD14241111-005 |
Description | CBL 4POS RCPT RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAD14241111-005 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Green |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Cat5e, Industrial Environments |
1st Connector Orientation D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.98000 | kr.174.98 |
| 10 | kr.148.71700 | kr.1,487.17 |
| 26 | kr.139.01923 | kr.3,614.50 |
| 50 | kr.132.75200 | kr.6,637.60 |
| 100 | kr.126.42090 | kr.12,642.09 |
| 250 | kr.118.51412 | kr.29,628.53 |
| 500 | kr.112.86570 | kr.56,432.85 |
| Unit Price without VAT: | kr.174.98000 |
|---|---|
| Unit Price with VAT: | kr.218.72500 |

