
TAB62235501-080 | |
|---|---|
DigiKey Part Number | 17-TAB62235501-080-ND |
Manufacturer | |
Manufacturer Product Number | TAB62235501-080 |
Description | CBL 5POS RCPT RA TO WIRE 26.2' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 26.2' (8.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAB62235501-080 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 26.2' (8.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Violet |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.468.65000 | kr.468.65 |
| 10 | kr.398.33000 | kr.3,983.30 |
| 25 | kr.373.40840 | kr.9,335.21 |
| 50 | kr.355.60300 | kr.17,780.15 |
| 100 | kr.338.65110 | kr.33,865.11 |
| Unit Price without VAT: | kr.468.65000 |
|---|---|
| Unit Price with VAT: | kr.585.81250 |

