
TAB62235501-001 | |
|---|---|
DigiKey Part Number | 17-TAB62235501-001-ND |
Manufacturer | |
Manufacturer Product Number | TAB62235501-001 |
Description | CBL 2POS RCPT RA TO WIRE 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TAB62235501-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Violet | |
Shielding | Shielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.63000 | kr.141.63 |
| 10 | kr.120.34600 | kr.1,203.46 |
| 25 | kr.112.80880 | kr.2,820.22 |
| 50 | kr.107.42660 | kr.5,371.33 |
| 100 | kr.102.30210 | kr.10,230.21 |
| 250 | kr.95.90376 | kr.23,975.94 |
| 500 | kr.94.64000 | kr.47,320.00 |
| Unit Price without VAT: | kr.141.63000 |
|---|---|
| Unit Price with VAT: | kr.177.03750 |

