
TAB62A46501-001 | |
|---|---|
DigiKey Part Number | 17-TAB62A46501-001-ND |
Manufacturer | |
Manufacturer Product Number | TAB62A46501-001 |
Description | CBL 2POS RCPT RA TO PLUG 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TAB62A46501-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 2 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | B | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Violet | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof; NEMA 1, 3, 4, 6P | |
Usage | Cat5e, Industrial Environments, PoE+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.27000 | kr.166.27 |
| 10 | kr.141.29300 | kr.1,412.93 |
| 25 | kr.132.44920 | kr.3,311.23 |
| 50 | kr.126.13000 | kr.6,306.50 |
| 100 | kr.120.11330 | kr.12,011.33 |
| 250 | kr.112.80000 | kr.28,200.00 |
| Unit Price without VAT: | kr.166.27000 |
|---|---|
| Unit Price with VAT: | kr.207.83750 |

