
T4161220005-005 | |
|---|---|
DigiKey Part Number | A142280-ND |
Manufacturer | |
Manufacturer Product Number | T4161220005-005 |
Description | CBL 5POS RCPT RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | T4161220005-005 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.196.54000 | kr.196.54 |
| 10 | kr.167.04600 | kr.1,670.46 |
| 26 | kr.156.15423 | kr.4,060.01 |
| 50 | kr.149.11560 | kr.7,455.78 |
| 100 | kr.142.00400 | kr.14,200.40 |
| 250 | kr.133.12376 | kr.33,280.94 |
| 500 | kr.126.80000 | kr.63,400.00 |
| Unit Price without VAT: | kr.196.54000 |
|---|---|
| Unit Price with VAT: | kr.245.67500 |

