Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T41525B9L25-020 | |
|---|---|
DigiKey Part Number | 17-T41525B9L25-020-ND |
Manufacturer | |
Manufacturer Product Number | T41525B9L25-020 |
Description | CIRC CBL 5POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation L |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Gray |
1st Connector Orientation L | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4152599L25-020 | TE Connectivity AMP Connectors | 0 | 17-T4152599L25-020-ND | kr.406.94680 | Parametric Equivalent |
| T41525C9L25-020 | TE Connectivity AMP Connectors | 0 | 17-T41525C9L25-020-ND | kr.412.21920 | Parametric Equivalent |
| 1205010102 | Molex | 0 | 900-1205010102-ND | kr.725.72917 | Parametric Equivalent |
| 1205010202 | Molex | 0 | 900-1205010202-ND | kr.608.37042 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.440.72880 | kr.11,018.22 |
| Unit Price without VAT: | kr.440.72880 |
|---|---|
| Unit Price with VAT: | kr.550.91100 |



