
T4144015041-000 | |
|---|---|
DigiKey Part Number | 17-T4144015041-000-ND |
Manufacturer | |
Manufacturer Product Number | T4144015041-000 |
Description | M12 RA M PNL REAR A 4P PCB STD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | T4144015041-000 Models |
Category | Shell Material Copper Alloy |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Board Guide, Board Lock |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating Flash |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation A | Applications Industrial |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.59000 | kr.138.59 |
| 10 | kr.117.77200 | kr.1,177.72 |
| 30 | kr.108.98667 | kr.3,269.60 |
| 50 | kr.105.12860 | kr.5,256.43 |
| 100 | kr.100.11430 | kr.10,011.43 |
| 250 | kr.93.85180 | kr.23,462.95 |
| 500 | kr.89.37854 | kr.44,689.27 |
| Unit Price without VAT: | kr.138.59000 |
|---|---|
| Unit Price with VAT: | kr.173.23750 |










