


| T4140L12031-000 | |
|---|---|
| DigiKey Part Number | A142218-ND | 
| Manufacturer | |
| Manufacturer Product Number | T4140L12031-000 | 
| Description | CONN PLUG MALE 3POS GOLD SOLDER | 
| Manufacturer Standard Lead Time | 36 Weeks | 
| Customer Reference | |
| Detailed Description | 3 (2 Power + PE) Position Circular Connector Plug, Male Pins Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T4140L12031-000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 3 (2 Power + PE) | |
| Shell Size - Insert | M12-3 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount, Through Hole | |
| Mounting Feature | Bulkhead - Front Side Nut | |
| Termination | Solder | |
| Fastening Type | Threaded | |
| Orientation | L | |
| Primary Material | Metal | |
| Shell Material | Copper Alloy | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | 16A | |
| Voltage Rating | 63V | |
| Cable Opening | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Liquid Crystal Polymer (LCP) | |
| Applications | Automation Control, Industrial, Lighting | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.52.10000 | kr.52.10 | 
| 10 | kr.44.25000 | kr.442.50 | 
| 25 | kr.41.47440 | kr.1,036.86 | 
| 50 | kr.39.49440 | kr.1,974.72 | 
| 100 | kr.37.60960 | kr.3,760.96 | 
| 250 | kr.35.25580 | kr.8,813.95 | 
| 500 | kr.33.57428 | kr.16,787.14 | 
| 1.000 | kr.31.97325 | kr.31,973.25 | 
| Unit Price without VAT: | kr.52.10000 | 
|---|---|
| Unit Price with VAT: | kr.65.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark