
T4112012021-000 | |
---|---|
DigiKey Part Number | A134528-ND |
Manufacturer | |
Manufacturer Product Number | T4112012021-000 |
Description | CONN PLUG FMALE 2POS GOLD SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4112012021-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | M12-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Zinc Alloy | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.60.80000 | kr.60.80 |
10 | kr.51.64800 | kr.516.48 |
25 | kr.48.41480 | kr.1,210.37 |
50 | kr.46.10180 | kr.2,305.09 |
100 | kr.43.90140 | kr.4,390.14 |
250 | kr.41.15432 | kr.10,288.58 |
500 | kr.39.19156 | kr.19,595.78 |
1.000 | kr.37.52000 | kr.37,520.00 |
Unit Price without VAT: | kr.60.80000 |
---|---|
Unit Price with VAT: | kr.76.00000 |