T4061320004-004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4061320004-004

DigiKey Part Number
A142362-ND
Manufacturer
Manufacturer Product Number
T4061320004-004
Description
CIRC CBL 4POS PLUG TO WIRE 9.84'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
T4061320004-004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
9.84' (3.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Gray
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.114.88000kr.114.88
10kr.97.62600kr.976.26
25kr.91.50960kr.2,287.74
50kr.87.14240kr.4,357.12
100kr.82.98430kr.8,298.43
250kr.77.79380kr.19,448.45
500kr.75.28000kr.37,640.00
Unit Price without VAT:kr.114.88000
Unit Price with VAT:kr.143.60000