



T4012008031-000 | |
---|---|
DigiKey Part Number | A139249-ND |
Manufacturer | |
Manufacturer Product Number | T4012008031-000 |
Description | CONN RCPT FMALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4012008031-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | 0.138" ~ 0.189" (3.50mm ~ 4.80mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Automation Control, Industrial, Telecommunications | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.65.86000 | kr.65.86 |
10 | kr.55.96200 | kr.559.62 |
25 | kr.52.45680 | kr.1,311.42 |
50 | kr.49.95200 | kr.2,497.60 |
100 | kr.47.56800 | kr.4,756.80 |
250 | kr.44.59136 | kr.11,147.84 |
500 | kr.42.46502 | kr.21,232.51 |
1.000 | kr.40.96000 | kr.40,960.00 |
Unit Price without VAT: | kr.65.86000 |
---|---|
Unit Price with VAT: | kr.82.32500 |