


T2114000101-000 | |
|---|---|
DigiKey Part Number | A125670-ND |
Manufacturer | |
Manufacturer Product Number | T2114000101-000 |
Description | MOD USB MALE 4POS HMN-USB-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Module, USB 4 Position |
Datasheet | Datasheet |
EDA/CAD Models | T2114000101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, USB | |
Gender | Male | |
Number of Positions | 4 | |
Size | - | |
Termination Style | - | |
Voltage Rating | 50V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.42.67583 | kr.512.11 |
| Unit Price without VAT: | kr.42.67583 |
|---|---|
| Unit Price with VAT: | kr.53.34479 |


