
T2080122201-000 | |
|---|---|
DigiKey Part Number | A133778-ND |
Manufacturer | |
Manufacturer Product Number | T2080122201-000 |
Description | HQ-012-F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 12+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2080122201-000 Models |
Category | Size H3A |
Manufacturer TE Connectivity AMP Connectors | Termination Style Crimp |
Series | Voltage Rating 400V |
Packaging Bulk | Current Rating (Amps) 10A |
Part Status Active | Contact Type CDF, DDF |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 12+Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.26000 | kr.53.26 |
| 10 | kr.45.27400 | kr.452.74 |
| 30 | kr.41.89467 | kr.1,256.84 |
| 50 | kr.40.40980 | kr.2,020.49 |
| 100 | kr.38.48130 | kr.3,848.13 |
| 250 | kr.36.07284 | kr.9,018.21 |
| 500 | kr.34.35228 | kr.17,176.14 |
| 1.000 | kr.32.71446 | kr.32,714.46 |
| Unit Price without VAT: | kr.53.26000 |
|---|---|
| Unit Price with VAT: | kr.66.57500 |

