
T2070164101-002 | |
|---|---|
DigiKey Part Number | 17-T2070164101-002-ND |
Manufacturer | |
Manufacturer Product Number | T2070164101-002 |
Description | H16BN-T4-M-HD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female Heavy Duty Docking, Carrier Shell Frame Size H16B Black |
Datasheet | Datasheet |
Category | Size H16B |
Manufacturer TE Connectivity AMP Connectors | Frame Type Docking, Carrier Shell Frame |
Series | Material Zinc Alloy |
Packaging Box | Color Black |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of Modules 4 | Base Product Number |
Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.96.12625 | kr.9,228.12 |
| Unit Price without VAT: | kr.96.12625 |
|---|---|
| Unit Price with VAT: | kr.120.15781 |











