
T2070164101-000 | |
|---|---|
DigiKey Part Number | A134377-ND |
Manufacturer | |
Manufacturer Product Number | T2070164101-000 |
Description | T2070164101-000 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Module Male Heavy Duty Docking, Carrier Shell Frame Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | T2070164101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Male | |
Size | 16B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.59000 | kr.109.59 |
| 10 | kr.93.13200 | kr.931.32 |
| 25 | kr.87.29680 | kr.2,182.42 |
| 50 | kr.83.12880 | kr.4,156.44 |
| 100 | kr.79.16280 | kr.7,916.28 |
| 250 | kr.74.21088 | kr.18,552.72 |
| 500 | kr.71.44458 | kr.35,722.29 |
| Unit Price without VAT: | kr.109.59000 |
|---|---|
| Unit Price with VAT: | kr.136.98750 |


