
T2040244201-000 | |
|---|---|
DigiKey Part Number | A125644-ND |
Manufacturer | |
Manufacturer Product Number | T2040244201-000 |
Description | INSERT FEMALE 24POS+GND CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2040244201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | H24B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CE, DE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.95000 | kr.69.95 |
| 10 | kr.59.46200 | kr.594.62 |
| 25 | kr.55.73640 | kr.1,393.41 |
| 50 | kr.53.07520 | kr.2,653.76 |
| 100 | kr.50.54270 | kr.5,054.27 |
| 250 | kr.47.37972 | kr.11,844.93 |
| 500 | kr.45.33248 | kr.22,666.24 |
| Unit Price without VAT: | kr.69.95000 |
|---|---|
| Unit Price with VAT: | kr.87.43750 |


