



T2030002010-000 | |
|---|---|
DigiKey Part Number | A125425-ND |
Manufacturer | |
Manufacturer Product Number | T2030002010-000 |
Description | CEF-1.0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030002010-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.3.46200 | kr.34.62 |
| 25 | kr.3.24600 | kr.81.15 |
| 50 | kr.3.09000 | kr.154.50 |
| 100 | kr.2.94210 | kr.294.21 |
| 300 | kr.2.72213 | kr.816.64 |
| 500 | kr.2.62554 | kr.1,312.77 |
| 1.000 | kr.2.50016 | kr.2,500.16 |
| 2.500 | kr.2.34363 | kr.5,859.07 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

