
T1920062125-009 | |
|---|---|
DigiKey Part Number | 17-T1920062125-009-ND |
Manufacturer | |
Manufacturer Product Number | T1920062125-009 |
Description | H6BPR-TGH-M25-EMC-C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 H6B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1920062125-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 5.236" L x 2.283" W x 3.976" H (133.00mm x 58.00mm x 101.00mm) | |
Housing Color | Gray | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.139.77667 | kr.838.66 |
| Unit Price without VAT: | kr.139.77667 |
|---|---|
| Unit Price with VAT: | kr.174.72084 |









