


T1920060125-009 | |
|---|---|
DigiKey Part Number | A134265-ND |
Manufacturer | |
Manufacturer Product Number | T1920060125-009 |
Description | T1920060125-009 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 H6B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1920060125-009 Models |
Category | Thread Size M25 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 5.236" L x 2.283" W x 3.976" H (133.00mm x 58.00mm x 101.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant, EMC Resistant |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size H6B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.165.47000 | kr.165.47 |
| 12 | kr.138.86167 | kr.1,666.34 |
| 30 | kr.130.16667 | kr.3,905.00 |
| 54 | kr.124.88037 | kr.6,743.54 |
| 102 | kr.119.40333 | kr.12,179.14 |
| 252 | kr.112.02933 | kr.28,231.39 |
| 504 | kr.106.69000 | kr.53,771.76 |
| Unit Price without VAT: | kr.165.47000 |
|---|---|
| Unit Price with VAT: | kr.206.83750 |











