
T1912161140-009 | |
|---|---|
DigiKey Part Number | 17-T1912161140-009-ND |
Manufacturer | |
Manufacturer Product Number | T1912161140-009 |
Description | H16BPR-TSHC-M40-EMC-C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 H16B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1912161140-009 Models |
Category | Thread Size M40 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 5.118" L x 2.094" W x 3.150" H (130.00mm x 53.20mm x 80.00mm) |
Series | Housing Color White |
Packaging Box | Features Corrosion Resistant, EMC Resistant |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size H16B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.160.10667 | kr.960.64 |
| Unit Price without VAT: | kr.160.10667 |
|---|---|
| Unit Price with VAT: | kr.200.13334 |

