
T1910161129-009 | |
|---|---|
DigiKey Part Number | 17-T1910161129-009-ND |
Manufacturer | |
Manufacturer Product Number | T1910161129-009 |
Description | H16BPR-TSH-PG29-EMC-C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 H16B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1910161129-009 Models |
Category | Thread Size PG29 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 6.535" L x 2.283" W x 4.402" H (166.00mm x 58.00mm x 111.80mm) |
Series | Housing Color White |
Packaging Box | Features Corrosion Resistant, EMC Resistant |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size H16B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.169.58200 | kr.847.91 |
| Unit Price without VAT: | kr.169.58200 |
|---|---|
| Unit Price with VAT: | kr.211.97750 |

