SRS4-2NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRS-2NO

DigiKey Part Number
17-SRS-2NO-ND
Manufacturer
Manufacturer Product Number
SRS-2NO
Description
LIGHT CURTAIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 125VDC - Max
Features
Lighted Indicator
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-30°C ~ 55°C
Contact Material
-
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.973.56000kr.973.56
Manufacturers Standard Package
Unit Price without VAT:kr.973.56000
Unit Price with VAT:kr.1,216.95000