Light Curtain 30mm Hand
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLC4-H30-091

DigiKey Part Number
17-SLC4-H30-091-ND
Manufacturer
Manufacturer Product Number
SLC4-H30-091
Description
LIGHT CURTAIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
910mm
Manufacturer
TE Connectivity AMP Connectors
Number of Beams
46
Packaging
Box
Operating Range
0 ~ 12.0m
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Protection
Hand
Operating Temperature
-20°C ~ 55°C
Detection Capability
30mm
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,986.62000kr.6,986.62
Manufacturers Standard Package
Unit Price without VAT:kr.6,986.62000
Unit Price with VAT:kr.8,733.27500