
RPC-M8-FS-4CON-P-05SH | |
|---|---|
DigiKey Part Number | 17-RPC-M8-FS-4CON-P-05SH-ND |
Manufacturer | |
Manufacturer Product Number | RPC-M8-FS-4CON-P-05SH |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 1.64' (500.00mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.285.36000 | kr.285.36 |
| 10 | kr.242.56200 | kr.2,425.62 |
| 25 | kr.227.38040 | kr.5,684.51 |
| 50 | kr.216.53500 | kr.10,826.75 |
| 100 | kr.206.21170 | kr.20,621.17 |
| 250 | kr.193.31904 | kr.48,329.76 |
| Unit Price without VAT: | kr.285.36000 |
|---|---|
| Unit Price with VAT: | kr.356.70000 |

