
Q1832865 | |
|---|---|
DigiKey Part Number | FCC-000-ND |
Manufacturer | |
Manufacturer Product Number | Q1832865 |
Description | LEAD SET FOR FAN 3 COND |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight Open Wires |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Open Wires | |
Length | - | |
Fits Terminal Size | - | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | - | |
Approval Agency Marking | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.9.39800 | kr.93.98 |
| 25 | kr.8.67920 | kr.216.98 |
| 50 | kr.8.14760 | kr.407.38 |
| 100 | kr.7.63160 | kr.763.16 |
| 250 | kr.6.98200 | kr.1,745.50 |
| 500 | kr.6.85312 | kr.3,426.56 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |



