



NC6-P108-04 | |
|---|---|
DigiKey Part Number | A98497-ND |
Manufacturer | |
Manufacturer Product Number | NC6-P108-04 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.67000 | kr.23.67 |
| 10 | kr.16.84700 | kr.168.47 |
| 25 | kr.14.73960 | kr.368.49 |
| 50 | kr.13.41860 | kr.670.93 |
| 200 | kr.11.43360 | kr.2,286.72 |
| 400 | kr.10.71975 | kr.4,287.90 |
| 600 | kr.10.37288 | kr.6,223.73 |
| 1.000 | kr.9.99982 | kr.9,999.82 |
| 5.000 | kr.9.31727 | kr.46,586.35 |
| Unit Price without VAT: | kr.23.67000 |
|---|---|
| Unit Price with VAT: | kr.29.58750 |




