
NB24302001 | |
|---|---|
DigiKey Part Number | 17-NB24302001-ND |
Manufacturer | |
Manufacturer Product Number | NB24302001 |
Description | TAT-125-3/4-X-STK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.374" (9.50mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Adhesive Lined, Cut-Through Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.63.92190 | kr.6,392.19 |
| Unit Price without VAT: | kr.63.92190 |
|---|---|
| Unit Price with VAT: | kr.79.90238 |

