Similar
Similar

JC6-P208-09 | |
|---|---|
DigiKey Part Number | JC6-P208-09-ND |
Manufacturer | |
Manufacturer Product Number | JC6-P208-09 |
Description | CONN BARRIER STRIP 9CIRC 0.375" |
Customer Reference | |
Detailed Description | 9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 9 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 9 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A20220907WR | Eaton - Electronics Division | 0 | 283-A20220907WR-ND | kr.54.98050 | Similar |
| CBP-9 | Curtis Industries | 0 | 364-CBP-9-ND | kr.120.08000 | Similar |
| CBPC-9 | Curtis Industries | 0 | 364-CBPC-9-ND | kr.63.95160 | Similar |
| LP202209 | Eaton - Electronics Division | 0 | 283-LP202209-ND | kr.42.89260 | Similar |
| CBPW-9 | Curtis Industries | 174 | 364-CBPW-9-ND | kr.135.55000 | Parametric Equivalent |



