JC6-P208-02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Curtis Industries
In Stock: 135
Unit Price: kr.33.22000
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: kr.16.30045

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.37.99000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.12.07795
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.7.21205
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.11.13000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JC6-P208-02

DigiKey Part Number
JC6-P208-02-ND
Manufacturer
Manufacturer Product Number
JC6-P208-02
Description
CONN BARRIER STRIP 2CIRC 0.375"
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
2
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.