
J7140 | |
|---|---|
DigiKey Part Number | A113770-ND |
Manufacturer | |
Manufacturer Product Number | J7140 |
Description | JUMPER BARRIER BLK 40POS SPADE |
Customer Reference | |
Detailed Description | 40 Position Barrier Block Jumper Around Barrier, Flanged Spade |
Datasheet | Datasheet |
Category | Pitch 0.438" (11.12mm) |
Manufacturer TE Connectivity AMP Connectors | Style Around Barrier, Flanged Spade |
Series | For Use With/Related Products 500 Series |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Tin |
Type Barrier Block | Base Product Number |
Number of Positions 40 |

