Base - Panel Mount Connector Bottom Entry 3A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 3A IP65 - Dust Tight, Water Resistant
H3A-MAG
H3A-MAG

H3A-MAG

DigiKey Part Number
A123815-ND
Manufacturer
Manufacturer Product Number
H3A-MAG
Description
CONN BASE BTM ENTRY SZ3A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 3A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
1.189" L x 1.661" W x 0.945" H (30.20mm x 42.20mm x 24.00mm)
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Housing Material
Zinc Alloy
Part Status
Active
Housing Finish
Powder Coated
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Bottom Entry
Base Product Number
Size
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.31000kr.48.31
10kr.41.04500kr.410.45
30kr.37.98067kr.1,139.42
50kr.36.63640kr.1,831.82
100kr.34.88710kr.3,488.71
250kr.32.70324kr.8,175.81
500kr.31.14334kr.15,571.67
1.000kr.29.65820kr.29,658.20
Manufacturers Standard Package
Unit Price without VAT:kr.48.31000
Unit Price with VAT:kr.60.38750