
H16B-TBFHS-M32 | |
|---|---|
DigiKey Part Number | A134160-ND |
Manufacturer | |
Manufacturer Product Number | H16B-TBFHS-M32 |
Description | T1750161132-000 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | H16B-TBFHS-M32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | H16B | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | M32 | |
Size / Dimension | 3.752" L x 1.764" W x 3.091" H (95.30mm x 44.80mm x 78.50mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.152.03000 | kr.152.03 |
| 10 | kr.129.21900 | kr.1,292.19 |
| 25 | kr.121.12600 | kr.3,028.15 |
| 50 | kr.115.34800 | kr.5,767.40 |
| 100 | kr.109.84540 | kr.10,984.54 |
| 250 | kr.102.97528 | kr.25,743.82 |
| 500 | kr.102.22296 | kr.51,111.48 |
| Unit Price without VAT: | kr.152.03000 |
|---|---|
| Unit Price with VAT: | kr.190.03750 |


