


H16B-AD-LB | |
|---|---|
DigiKey Part Number | A123566-ND |
Manufacturer | |
Manufacturer Product Number | H16B-AD-LB |
Description | CONN BASE BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size / Dimension 4.575" L x 1.799" W x 1.165" H (116.20mm x 45.70mm x 29.60mm) |
Manufacturer TE Connectivity AMP Connectors | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.91000 | kr.116.91 |
| 12 | kr.98.08000 | kr.1,176.96 |
| 30 | kr.91.94067 | kr.2,758.22 |
| 54 | kr.88.20593 | kr.4,763.12 |
| 102 | kr.84.33627 | kr.8,602.30 |
| 252 | kr.79.12647 | kr.19,939.87 |
| 504 | kr.75.35405 | kr.37,978.44 |
| Unit Price without VAT: | kr.116.91000 |
|---|---|
| Unit Price with VAT: | kr.146.13750 |


