CR2095-000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1.585
Unit Price: kr.4.84000
Datasheet
MFG_CR2095-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2095-000

DigiKey Part Number
A124575-ND
Manufacturer
Manufacturer Product Number
CR2095-000
Description
CPGI-WC-PG-4-PORT-BULK
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
4
Termination
Push In
Wire Gauge
12-22 AWG
Insulation
Fully Insulated
Features
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 59.139 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

59.139In Stock
Ships from WEC