
A9CAA-0403F | |
|---|---|
DigiKey Part Number | A9CAA-0403F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0403F |
Description | FLEX CABLE - AFG04A/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.34000 | kr.38.34 |
| 10 | kr.31.25100 | kr.312.51 |
| 25 | kr.28.81040 | kr.720.26 |
| 50 | kr.27.09120 | kr.1,354.56 |
| 100 | kr.25.47580 | kr.2,547.58 |
| 250 | kr.23.48876 | kr.5,872.19 |
| 500 | kr.22.08972 | kr.11,044.86 |
| 1.000 | kr.21.43302 | kr.21,433.02 |
| Unit Price without VAT: | kr.38.34000 |
|---|---|
| Unit Price with VAT: | kr.47.92500 |






