8 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-0803F

DigiKey Part Number
A9BBA-0803F-ND
Manufacturer
Manufacturer Product Number
A9BBA-0803F
Description
FLEX CABLE - AFF08A/AF08/AFF08A
Customer Reference
Detailed Description
8 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
3.00" (76.20mm)
Number of Positions
8
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.63.72000kr.63.72
10kr.54.14400kr.541.44
25kr.50.75040kr.1,268.76
50kr.48.32860kr.2,416.43
100kr.46.02210kr.4,602.21
250kr.43.14168kr.10,785.42
500kr.41.08408kr.20,542.04
1.000kr.39.12553kr.39,125.53
Manufacturers Standard Package
Unit Price without VAT:kr.63.72000
Unit Price with VAT:kr.79.65000
Alternate Length
FLEX CABLE - AFF08A/AF08/AFF08A
In-Stock: 0
Unit Price: kr.62.96000
FLEX CABLE - AFF08A/AF08/AFF08A
In-Stock: 0
Unit Price: kr.64.48000
FLEX CABLE - AFF08A/AF08/AFF08A
In-Stock: 0
Unit Price: kr.65.18000
FLEX CABLE - AFF08A/AF08/AFF08A
In-Stock: 0
Unit Price: kr.65.94000
FLEX CABLE - AFF08A/AF08/AFF08A
In-Stock: 0
Unit Price: kr.67.39000