
A9BAA-2002F | |
|---|---|
DigiKey Part Number | A9BAA-2002F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-2002F |
Description | FLEX CABLE - AFF20A/AF20/AFE20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.55000 | kr.82.55 |
| 10 | kr.70.17100 | kr.701.71 |
| 25 | kr.65.77360 | kr.1,644.34 |
| 50 | kr.62.63420 | kr.3,131.71 |
| 100 | kr.59.64550 | kr.5,964.55 |
| 250 | kr.55.91372 | kr.13,978.43 |
| 500 | kr.53.24738 | kr.26,623.69 |
| 1.000 | kr.50.70929 | kr.50,709.29 |
| Unit Price without VAT: | kr.82.55000 |
|---|---|
| Unit Price with VAT: | kr.103.18750 |






