
A9BAA-1805F | |
|---|---|
DigiKey Part Number | A9BAA-1805F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1805F |
Description | FLEX CABLE - AFF18A/AF18/AFE18T |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 18 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.57000 | kr.79.57 |
| 10 | kr.67.60300 | kr.676.03 |
| 25 | kr.63.36720 | kr.1,584.18 |
| 50 | kr.60.34160 | kr.3,017.08 |
| 100 | kr.57.46200 | kr.5,746.20 |
| 250 | kr.53.86640 | kr.13,466.60 |
| 500 | kr.51.29796 | kr.25,648.98 |
| 1.000 | kr.48.85249 | kr.48,852.49 |
| Unit Price without VAT: | kr.79.57000 |
|---|---|
| Unit Price with VAT: | kr.99.46250 |






