
A9BAA-1603F | |
|---|---|
DigiKey Part Number | A9BAA-1603F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1603F |
Description | FLEX CABLE - AFF16A/AF16/AFE16T |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 16 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.21000 | kr.76.21 |
| 10 | kr.64.77600 | kr.647.76 |
| 25 | kr.60.71680 | kr.1,517.92 |
| 50 | kr.57.81700 | kr.2,890.85 |
| 100 | kr.55.05850 | kr.5,505.85 |
| 250 | kr.51.61316 | kr.12,903.29 |
| 500 | kr.49.15200 | kr.24,576.00 |
| 1.000 | kr.46.80917 | kr.46,809.17 |
| Unit Price without VAT: | kr.76.21000 |
|---|---|
| Unit Price with VAT: | kr.95.26250 |






