
A9BAA-1506F | |
|---|---|
DigiKey Part Number | A9BAA-1506F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1506F |
Description | FLEX CABLE - AFF15A/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 15 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.67000 | kr.73.67 |
| 10 | kr.62.62000 | kr.626.20 |
| 25 | kr.58.69560 | kr.1,467.39 |
| 50 | kr.55.89480 | kr.2,794.74 |
| 100 | kr.53.22680 | kr.5,322.68 |
| 250 | kr.49.89632 | kr.12,474.08 |
| 500 | kr.47.51716 | kr.23,758.58 |
| 1.000 | kr.45.25169 | kr.45,251.69 |
| Unit Price without VAT: | kr.73.67000 |
|---|---|
| Unit Price with VAT: | kr.92.08750 |






