
| A9BAA-1004F | |
|---|---|
| DigiKey Part Number | A9BAA-1004F-ND | 
| Manufacturer | |
| Manufacturer Product Number | A9BAA-1004F | 
| Description | FLEX CABLE - AFF10A/AF10/AFE10T | 
| Customer Reference | |
| Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Contact Termination | Receptacle to Solder Tab | |
| Length | 4.00" (101.60mm) | |
| Number of Positions | 10 | |
| Pitch | 0.100" (2.54mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.53.95000 | kr.53.95 | 
| 10 | kr.43.97400 | kr.439.74 | 
| 25 | kr.40.53760 | kr.1,013.44 | 
| 50 | kr.38.11960 | kr.1,905.98 | 
| 100 | kr.35.84770 | kr.3,584.77 | 
| 250 | kr.33.05216 | kr.8,263.04 | 
| 500 | kr.31.13908 | kr.15,569.54 | 
| Unit Price without VAT: | kr.53.95000 | 
|---|---|
| Unit Price with VAT: | kr.67.43750 | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark