
A9BAA-0702E | |
|---|---|
DigiKey Part Number | A9BAA-0702E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0702E |
Description | FLEX CABLE - AFJ07A/AE07/AFH07T |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 7 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.27000 | kr.41.27 |
| 10 | kr.35.08600 | kr.350.86 |
| 25 | kr.32.88680 | kr.822.17 |
| 50 | kr.31.31700 | kr.1,565.85 |
| 100 | kr.29.82210 | kr.2,982.21 |
| 250 | kr.27.95508 | kr.6,988.77 |
| 500 | kr.26.62154 | kr.13,310.77 |
| 1.000 | kr.25.35208 | kr.25,352.08 |
| 2.500 | kr.23.76673 | kr.59,416.82 |
| Unit Price without VAT: | kr.41.27000 |
|---|---|
| Unit Price with VAT: | kr.51.58750 |






