
A9BAA-0505F | |
|---|---|
DigiKey Part Number | A9BAA-0505F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0505F |
Description | FLEX CABLE - AFF05A/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 5 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.29000 | kr.38.29 |
| 10 | kr.32.51800 | kr.325.18 |
| 25 | kr.30.48000 | kr.762.00 |
| 50 | kr.29.02580 | kr.1,451.29 |
| 100 | kr.27.63920 | kr.2,763.92 |
| 250 | kr.25.90904 | kr.6,477.26 |
| 500 | kr.24.67312 | kr.12,336.56 |
| 1.000 | kr.23.49636 | kr.23,496.36 |
| 2.500 | kr.22.02719 | kr.55,067.98 |
| Unit Price without VAT: | kr.38.29000 |
|---|---|
| Unit Price with VAT: | kr.47.86250 |






