
A9AAT-1403F | |
|---|---|
DigiKey Part Number | A9AAT-1403F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1403F |
Description | FLEX CABLE - AFE14T/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 14 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Solder Tab to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.24000 | kr.34.24 |
| 10 | kr.29.10700 | kr.291.07 |
| 25 | kr.27.28480 | kr.682.12 |
| 50 | kr.25.98140 | kr.1,299.07 |
| 100 | kr.24.74060 | kr.2,474.06 |
| 250 | kr.23.19196 | kr.5,797.99 |
| 500 | kr.22.08552 | kr.11,042.76 |
| 1.000 | kr.21.03213 | kr.21,032.13 |
| 2.500 | kr.19.71694 | kr.49,292.35 |
| Unit Price without VAT: | kr.34.24000 |
|---|---|
| Unit Price with VAT: | kr.42.80000 |






