
A9AAT-0605F | |
|---|---|
DigiKey Part Number | A9AAT-0605F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0605F |
Description | FLEX CABLE - AFE06T/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 6 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Solder Tab to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.74000 | kr.25.74 |
| 10 | kr.21.86000 | kr.218.60 |
| 25 | kr.20.49080 | kr.512.27 |
| 50 | kr.19.51200 | kr.975.60 |
| 100 | kr.18.58060 | kr.1,858.06 |
| 250 | kr.17.41700 | kr.4,354.25 |
| 500 | kr.16.58582 | kr.8,292.91 |
| 1.000 | kr.15.79465 | kr.15,794.65 |
| 2.500 | kr.14.80682 | kr.37,017.05 |
| Unit Price without VAT: | kr.25.74000 |
|---|---|
| Unit Price with VAT: | kr.32.17500 |






