


A8MMS-6018M | |
---|---|
DigiKey Part Number | A8MMS-6018M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-6018M |
Description | ADM60S/AE60M/ADM60S |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.118.40000 | kr.118.40 |
10 | kr.98.11800 | kr.981.18 |
25 | kr.91.06440 | kr.2,276.61 |
50 | kr.86.08000 | kr.4,304.00 |
100 | kr.81.37860 | kr.8,137.86 |
250 | kr.75.57480 | kr.18,893.70 |
500 | kr.71.47724 | kr.35,738.62 |
Unit Price without VAT: | kr.118.40000 |
---|---|
Unit Price with VAT: | kr.148.00000 |


