60 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP

A8MMS-6006G

DigiKey Part Number
A8MMS-6006G-ND
Manufacturer
Manufacturer Product Number
A8MMS-6006G
Description
ADM60S/AE60G/ADM60S
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
60
Contact Finish
Tin
Number of Rows
2
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.87.11000kr.87.11
10kr.72.18700kr.721.87
25kr.66.99360kr.1,674.84
50kr.63.32140kr.3,166.07
100kr.59.85910kr.5,985.91
250kr.55.58404kr.13,896.01
500kr.52.56506kr.26,282.53
1.000kr.50.46418kr.50,464.18
Manufacturers Standard Package
Unit Price without VAT:kr.87.11000
Unit Price with VAT:kr.108.88750
Alternate Color
ADM60S/AE60M/ADM60S
In-Stock: 0
Unit Price: kr.92.69000
Alternate Length
ADM60S/AE60G/ADM60S
In-Stock: 0
Unit Price: kr.100.93000
ADM60S/AE60G/ADM60S
In-Stock: 0
Unit Price: kr.121.35000
Assembly Component