


A8MMS-2036M | |
|---|---|
DigiKey Part Number | A8MMS-2036M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-2036M |
Description | ADM20S/AE20M/ADM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 20 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.71000 | kr.80.71 |
| 10 | kr.66.84300 | kr.668.43 |
| 25 | kr.62.03320 | kr.1,550.83 |
| 50 | kr.58.63360 | kr.2,931.68 |
| 100 | kr.55.42550 | kr.5,542.55 |
| 250 | kr.51.46584 | kr.12,866.46 |
| 500 | kr.48.66952 | kr.24,334.76 |
| 1.000 | kr.46.39010 | kr.46,390.10 |
| Unit Price without VAT: | kr.80.71000 |
|---|---|
| Unit Price with VAT: | kr.100.88750 |




