


A8MMS-2018G | |
|---|---|
DigiKey Part Number | A8MMS-2018G-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-2018G |
Description | ADM20S/AE20G/ADM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 20 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.54000 | kr.64.54 |
| 10 | kr.53.48400 | kr.534.84 |
| 25 | kr.49.63200 | kr.1,240.80 |
| 50 | kr.46.91100 | kr.2,345.55 |
| 100 | kr.44.34200 | kr.4,434.20 |
| 250 | kr.41.17096 | kr.10,292.74 |
| 500 | kr.38.93116 | kr.19,465.58 |
| 1.000 | kr.36.82031 | kr.36,820.31 |
| Unit Price without VAT: | kr.64.54000 |
|---|---|
| Unit Price with VAT: | kr.80.67500 |




