


A7OXB-3706M | |
|---|---|
DigiKey Part Number | A7OXB-3706M-ND |
Manufacturer | |
Manufacturer Product Number | A7OXB-3706M |
Description | CABLE D-SUB - AFN37B/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer TE Connectivity AMP Connectors | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.00000 | kr.189.00 |
| 10 | kr.160.63000 | kr.1,606.30 |
| 25 | kr.150.57240 | kr.3,764.31 |
| 50 | kr.143.38800 | kr.7,169.40 |
| 100 | kr.136.55030 | kr.13,655.03 |
| 250 | kr.128.01016 | kr.32,002.54 |
| 500 | kr.122.81278 | kr.61,406.39 |
| Unit Price without VAT: | kr.189.00000 |
|---|---|
| Unit Price with VAT: | kr.236.25000 |



